Part Details for M39014/05-2045 by Kyocera AVX Components
Overview of M39014/05-2045 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39014/05-2045-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4406 | Buy Now |
DISTI #
M39014/05-2045
|
Avnet Americas | - Bulk (Alt: M39014/05-2045) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7290 / $19.3361 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 100V, 10±% | 4917 |
|
$6.0420 / $12.0840 | Buy Now |
DISTI #
M39014/05-2045
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX272KR Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$13.5800 / $15.0200 | Buy Now |
DISTI #
M39014/05-2045
|
Avnet Americas | - Bulk (Alt: M39014/05-2045) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7290 / $19.3361 | Buy Now |
DISTI #
M39014/05-2045
|
Avnet Americas | - Bulk (Alt: M39014/05-2045) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7290 / $19.3361 | Buy Now |
Part Details for M39014/05-2045
M39014/05-2045 CAD Models
M39014/05-2045 Part Data Attributes
|
M39014/05-2045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2045
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2045
This table gives cross-reference parts and alternative options found for M39014/05-2045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK12BX272KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2045 vs CK12BX272KTR |
M39014/05-2645 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2045 vs M39014/05-2645 |
CKR11BX272KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2045 vs CKR11BX272KMTR |
CKR11BX272KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2045 vs CKR11BX272KPTR |
CKR11BX272KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2045 vs CKR11BX272KM |
CKR11BX272KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2045 vs CKR11BX272KS |
CKR11BX272KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2045 vs CKR11BX272KR |
CKR11BX272KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2045 vs CKR11BX272KRTR |