Part Details for M39014/05-2100 by San Fernando Electronics
Overview of M39014/05-2100 by San Fernando Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-100LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT | |
CST2-100L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for M39014/05-2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 150nf, 50V, 10±% | 20 |
|
$2.0000 / $3.2000 | Buy Now |