Datasheets
M39014/05-2125 by:

Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED

Part Details for M39014/05-2125 by KEMET Corporation

Overview of M39014/05-2125 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for M39014/05-2125

Part # Distributor Description Stock Price Buy
DISTI # 79AH4933
Newark Cap 1Uf 50Vdc X7R 10% Axl 0.01% Rohs Compliant: No |Kemet M39014/05-2125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.4200
$6.4200 Buy Now
DISTI # M39014/05-2125-ND
DigiKey CAP CER 1UF 50V X7R AXIAL Min Qty: 25 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $9.9172
$9.9172 Buy Now
DISTI # C202T105K5R5CR
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Axial Leaded - Bulk (Alt: C202T105K5R5CR) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 19 $10.0919
  • 30 $9.8192
  • 40 $9.5464
  • 100 $9.2737
  • 190 $9.0009
  • 950 $8.7282
  • 1,900 $8.4554
$8.4554 / $10.0919 Buy Now
Bristol Electronics   Min Qty: 1 195
  • 1 $5.0400
  • 6 $3.2760
  • 17 $2.5200
  • 51 $2.3522
  • 108 $2.1838
$2.1838 / $5.0400 Buy Now
Bristol Electronics   20
RFQ
Quest Components Capacitor, Ceramic, 1uf, 50V, 10±% 630
  • 1 $9.0000
  • 129 $3.6000
  • 557 $3.3000
$3.3000 / $9.0000 Buy Now
Quest Components Capacitor, Ceramic, 1uf, 50V, 10±% 156
  • 1 $6.7500
  • 7 $3.3750
  • 60 $3.1500
$3.1500 / $6.7500 Buy Now
Quest Components Capacitor, Ceramic, 1uf, 50V, 10±% 148
  • 1 $6.7500
  • 7 $3.3750
  • 60 $3.1500
$3.1500 / $6.7500 Buy Now
Quest Components Capacitor, Ceramic, 1uf, 50V, 10±% 1
  • 1 $6.7500
  • 2 $4.5000
$4.5000 / $6.7500 Buy Now
Quest Components Capacitor, Ceramic, 1uf, 50V, 10±% 185
  • 1 $9.4500
  • 41 $5.8275
  • 173 $5.1975
$5.1975 / $9.4500 Buy Now
Quest Components Capacitor, Ceramic, 1uf, 50V, 10±% 16
  • 1 $13.3245
  • 3 $12.4362
  • 7 $11.8440
$11.8440 / $13.3245 Buy Now
DISTI # M39014/05-2125
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR15BR105KR Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 0
  • 25 $9.0900
$9.0900 Buy Now
DISTI # C202T105K5R5CR
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Axial Leaded - Bulk (Alt: C202T105K5R5CR) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 19 $10.0919
  • 30 $9.8192
  • 40 $9.5464
  • 100 $9.2737
  • 190 $9.0009
  • 950 $8.7282
  • 1,900 $8.4554
$8.4554 / $10.0919 Buy Now
DISTI # C202T105K5R5CR
Avnet Americas Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, Axial Leaded - Bulk (Alt: C202T105K5R5CR) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 19 $10.0919
  • 30 $9.8192
  • 40 $9.5464
  • 100 $9.2737
  • 190 $9.0009
  • 950 $8.7282
  • 1,900 $8.4554
$8.4554 / $10.0919 Buy Now
DISTI # M39014/05-2125
Avnet Abacus Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, Axial Leaded (Alt: M39014/05-2125) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for M39014/05-2125

M39014/05-2125 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/05-2125 Part Data Attributes

M39014/05-2125 KEMET Corporation
Buy Now Datasheet
Compare Parts:
M39014/05-2125 KEMET Corporation Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.40
Factory Lead Time 16 Weeks
Samacsys Manufacturer KEMET
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 6.35 mm
Dielectric Material CERAMIC
JESD-609 Code e0
Length 12.7 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014/05
Surface Mount NO
Temperature Characteristics Code BR
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39014/05-2125

This table gives cross-reference parts and alternative options found for M39014/05-2125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CKR15BR105KR Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2125 vs CKR15BR105KR
CKR15BR105KM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components M39014/05-2125 vs CKR15BR105KM

M39014/05-2125 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/05-2125 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/05-2125 by KEMET Corporation

  • Please alert me when M39014/05-2125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/05-2125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/05-2125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/05-2125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/05-2125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/05-2125 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: