Part Details for M39014/05-2231 by KEMET Corporation
Overview of M39014/05-2231 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/05-2231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1778
|
Newark | Cap 470Pf 100Vdc X7R 10% Axl 0.001% Rohs Compliant: No |Kemet M39014/05-2231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 / $2.7600 | Buy Now |
DISTI #
1001-2301-ND
|
DigiKey | CAP CER 470PF 100V 10% AXIAL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7843 | Buy Now |
DISTI #
C114T471K1X5CS
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: C114T471K1X5CS) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
V81:2367_25112958
|
Arrow Electronics | Cap Ceramic 470pF 100V BX 10% Axial (0.001%FR) 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1847 | Americas - 16 |
|
$0.9763 | Buy Now |
DISTI #
53529908
|
Verical | Cap Ceramic 470pF 100V BX 10% Axial (0.001%FR) 125°C Bulk Min Qty: 6 Package Multiple: 1 Date Code: 1847 | Americas - 16 |
|
$0.9763 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 470pf, 100V, 10±% | 356 |
|
$0.7560 / $1.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470pf, 100V, 10±% | 1 |
|
$2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470pf, 100V, 10±% | 1 |
|
$2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470pf, 100V, 10±% | 160 |
|
$1.1200 / $2.2400 | Buy Now |
Part Details for M39014/05-2231
M39014/05-2231 CAD Models
M39014/05-2231 Part Data Attributes
|
M39014/05-2231
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2231
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |