Part Details for M39014/05-2249 by Kyocera AVX Components
Overview of M39014/05-2249 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5612
|
Newark | Ckr Molded Axial Rohs Compliant: Yes |Kyocera Avx M39014/05-2249 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $23.0700 | Buy Now |
DISTI #
478-M39014/05-2249-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3944 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 100V, 10±% | 48 |
|
$1.4400 / $1.8000 | Buy Now |
DISTI #
M39014/05-2249
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX472KS Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$14.4200 / $16.2400 | Buy Now |
Part Details for M39014/05-2249
M39014/05-2249 CAD Models
M39014/05-2249 Part Data Attributes
|
M39014/05-2249
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2249
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2249
This table gives cross-reference parts and alternative options found for M39014/05-2249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX472KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2249 vs CKR11BX472KRTR |
CKR11BX472KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2249 vs CKR11BX472KM |
CKR11BX472KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2249 vs CKR11BX472KPTR |
CKR11BX472KMTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2249 vs CKR11BX472KMTR |
CKR11BX472KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2249 vs CKR11BX472KS |
CK12BX472KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2249 vs CK12BX472KTR |
CKR11BX472KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2249 vs CKR11BX472KSTR |
M39014/05-2049TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2249 vs M39014/05-2049TR |
CKR11BX472KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2249 vs CKR11BX472KR |