Part Details for M39014/05-2273 by KEMET Corporation
Overview of M39014/05-2273 by KEMET Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/05-2273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2306-ND
|
DigiKey | CAP CER 0.047UF 50V 10% AXIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
192 In Stock |
|
$2.4599 / $4.7300 | Buy Now |
DISTI #
M39014/05-2273
|
Avnet Americas | Cap Ceramic 0.047uF 50V X7R 10% Axial (0.001%FR) Bulk - Bulk (Alt: M39014/05-2273) RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9039 / $3.4660 | Buy Now |
DISTI #
80-M39014/05-2273
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047 uF X7R 10% LDD Mil X7R PRF39014 RoHS: Not Compliant | 178 |
|
$2.4500 / $4.6800 | Buy Now |
DISTI #
V37:1799_09073452
|
Arrow Electronics | Cap Ceramic 0.047uF 50V BX 10% Axial (0.001%FR) 125°C Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2327 | Americas - 483 |
|
$2.4150 / $4.3370 | Buy Now |
DISTI #
77789928
|
Verical | Cap Ceramic 0.047uF 50V BX 10% Axial (0.001%FR) 125°C Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2327 | Americas - 483 |
|
$2.4150 / $4.3370 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 6 |
|
$1.8750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 94 |
|
$4.0268 / $9.2925 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 96 |
|
$0.6125 / $1.2250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 348 |
|
$0.8118 / $2.0295 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47nf, 50V, 10±% | 152 |
|
$1.0148 / $2.0295 | Buy Now |
Part Details for M39014/05-2273
M39014/05-2273 CAD Models
M39014/05-2273 Part Data Attributes:
|
M39014/05-2273
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2273
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |