Part Details for M39014/05-2300 by KEMET Corporation
Results Overview of M39014/05-2300 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/05-2300 Information
M39014/05-2300 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021323-00012D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 12 positions, 1.27mm (0.500in) pitch. | |
20021323-00016T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. | |
20021323-00016D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for M39014/05-2300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2300
|
Avnet Americas | Cap Ceramic 0.15uF 50V X7R 10% Axial (0.001%FR) 125?C Bulk - Bulk (Alt: M39014/05-2300) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8840 / $3.1902 | Buy Now |
Part Details for M39014/05-2300
M39014/05-2300 CAD Models
M39014/05-2300 Part Data Attributes
|
M39014/05-2300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2300
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2300
This table gives cross-reference parts and alternative options found for M39014/05-2300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C192T154K5X5CA7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, | M39014/05-2300 vs C192T154K5X5CA7200 |
C192T154K5R5CM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs C192T154K5R5CM |
CK14BX154K | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, | M39014/05-2300 vs CK14BX154K |
CKR14BR154KP | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs CKR14BR154KP |
C192K154K5X5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs C192K154K5X5CA |
C192T154K5X5CS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs C192T154K5X5CS |
C192T154K5X5CM7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, | M39014/05-2300 vs C192T154K5X5CM7200 |
CKR14BR154KM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs CKR14BR154KM |
CKR14BR154KR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | M39014/05-2300 vs CKR14BR154KR |
M39014/5-2700 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, | M39014/05-2300 vs M39014/5-2700 |