Part Details for M39014/05-2321 by KEMET Corporation
Overview of M39014/05-2321 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2321A | Analog Devices | Dust Energy Harvesting Demo Bo | |
LTC2321HUFD-12#TRPBF | Analog Devices | 2x, 12-B + Sign, 2Msps Diff In | |
LTC2321IUFD-16#TRPBF | Analog Devices | 2x, 16-B, 2Msps Diff In ADC w/ |
Price & Stock for M39014/05-2321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2321
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% Axial (0.001%FR) Bulk - Bulk (Alt: M39014/05-2321) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4284 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 24 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 24 |
|
$15.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 2 |
|
$10.2045 / $13.9152 | Buy Now |
DISTI #
M39014/05-2321
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR15BR474KS Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$7.7800 / $8.1400 | Buy Now |
Part Details for M39014/05-2321
M39014/05-2321 CAD Models
M39014/05-2321 Part Data Attributes
|
M39014/05-2321
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2321
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2321
This table gives cross-reference parts and alternative options found for M39014/05-2321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2921 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2321 vs M39014/05-2921 |
CKR15BR474KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2321 vs CKR15BR474KP |
CKR15BR474KS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2321 vs CKR15BR474KS |
MIL-PRF-39014/052721 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2321 vs MIL-PRF-39014/052721 |
CKR15BR474KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2321 vs CKR15BR474KR |
MIL-PRF-39014/052121 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2321 vs MIL-PRF-39014/052121 |
MIL-PRF-39014/052921 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2321 vs MIL-PRF-39014/052921 |
M39014/05-2721 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2321 vs M39014/05-2721 |
M39014/05-2921 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2321 vs M39014/05-2921 |
M39014/05-2121 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2321 vs M39014/05-2121 |