Part Details for M39014/05-2809 by KEMET Corporation
Overview of M39014/05-2809 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2809-BC1-GR | Renesas Electronics Corporation | Multichannel H.264 Audio/Video Codec, , /Tray | |
54112-804280900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54242-808280950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39014/05-2809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2809
|
Avnet Americas | Cap Ceramic 27pF 100V X7R 10% Axial (0.1%FR) 125°C Bulk - Bulk (Alt: M39014/05-2809) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.000027 uF, THROUGH HOLE MOUNT | 18 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.000027 uF, THROUGH HOLE MOUNT | 3 |
|
$1.8438 / $2.4584 | Buy Now |
DISTI #
M39014/05-2809
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX270KP Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.0700 / $2.7700 | Buy Now |
Part Details for M39014/05-2809
M39014/05-2809 CAD Models
M39014/05-2809 Part Data Attributes
|
M39014/05-2809
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2809
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2809
This table gives cross-reference parts and alternative options found for M39014/05-2809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/052609 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2809 vs MIL-PRF-39014/052609 |
CKR11BX270KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs CKR11BX270KRTR |
CKR11BX270KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2809 vs CKR11BX270KM |
M39014/05-2209 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2809 vs M39014/05-2209 |
CKR11BX270KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs CKR11BX270KPTR |
M39014/05-2209 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs M39014/05-2209 |
MIL-PRF-39014/052009 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2809 vs MIL-PRF-39014/052009 |
MIL-PRF-39014/052809 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2809 vs MIL-PRF-39014/052809 |
CKR11BX270KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs CKR11BX270KP |
M39014/05-2009 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2809 vs M39014/05-2009 |