Part Details for M39014/05-2860 by KEMET Corporation
Overview of M39014/05-2860 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/05-2860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2227
|
Newark | Mlcc 8200Pf 100V Rohs Compliant: No |Kemet M39014/05-2860 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.9200 | Buy Now |
DISTI #
2266-M39014/05-2860-ND
|
DigiKey | CAP CER Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
206 In Stock |
|
$1.4300 / $1.5800 | Buy Now |
DISTI #
M39014/05-2860
|
Avnet Americas | Cap Ceramic 0.0082uF 100V X7R 10% Axial (0.1%FR) Bulk - Bulk (Alt: M39014/05-2860) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
|
Onlinecomponents.com |
206 Partner Stock |
|
$1.3800 / $1.5400 | Buy Now | |
DISTI #
17494052
|
Verical | Cap Ceramic 0.0082uF 100V BX 10% Axial (0.1%FR) 125°C Bulk Min Qty: 43 Package Multiple: 1 | Americas - 206 |
|
$1.3400 / $1.4800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 8.2nf, 100V, 10±% | 131 |
|
$0.4900 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 8.2nf, 100V, 10±% | 233 |
|
$0.7000 / $1.7500 | Buy Now |
DISTI #
M39014/05-2860
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR12BX822KP Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.8600 / $1.9400 | Buy Now |
DISTI #
M39014/05-2860
|
Avnet Americas | Cap Ceramic 0.0082uF 100V X7R 10% Axial (0.1%FR) Bulk - Bulk (Alt: M39014/05-2860) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
DISTI #
M39014/05-2860
|
Avnet Americas | Cap Ceramic 0.0082uF 100V X7R 10% Axial (0.1%FR) Bulk - Bulk (Alt: M39014/05-2860) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3097 / $2.7567 | Buy Now |
Part Details for M39014/05-2860
M39014/05-2860 CAD Models
M39014/05-2860 Part Data Attributes:
|
M39014/05-2860
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2860
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |