Part Details for M39014/05-2887 by KEMET Corporation
Overview of M39014/05-2887 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8871903MYA | Analog Devices | IC, 12-BIT QUAD DAC IC | |
5962-8871902MXA | Analog Devices | IC, 12-BIT QUAD DAC IC | |
LTM2887CY-5S#PBF | Analog Devices | SPI/Dig or I2C µModule Isolato |
Price & Stock for M39014/05-2887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2887
|
Avnet Americas | Cap Ceramic 0.056uF 50V X7R 10% Axial (0.1%FR) 125°C Bulk - Bulk (Alt: M39014/05-2887) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 56nf, 50V, 10±% | 275 |
|
$1.5600 / $3.6000 | Buy Now |
Part Details for M39014/05-2887
M39014/05-2887 CAD Models
M39014/05-2887 Part Data Attributes
|
M39014/05-2887
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2887
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2887
This table gives cross-reference parts and alternative options found for M39014/05-2887. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2887, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR14BX563KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2887 vs CKR14BX563KR |
MIL-PRF-39014/052687 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2887 vs MIL-PRF-39014/052687 |
MIL-PRF-39014/052287 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2887 vs MIL-PRF-39014/052287 |
M39014/05-2887 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2887 vs M39014/05-2887 |
MIL-PRF-39014/052887 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2887 vs MIL-PRF-39014/052887 |
M39014/05-2287 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2887 vs M39014/05-2287 |
CKR14BX563KS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2887 vs CKR14BX563KS |
M39014/05-2687 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2887 vs M39014/05-2687 |
M39014/05-2287 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2887 vs M39014/05-2287 |
CKR14BX563KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.056uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2887 vs CKR14BX563KP |