There are no models available for this part yet.
Overview of M39014/05-2888 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D82C288-8 | Rochester Electronics LLC | Control/Command Signal Generator, 16.13MHz, CMOS, CDIP20, CERDIP-20 | |
MD82C288-8/B | Rochester Electronics LLC | Replacement for Intel part number MD82C288-8. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for M39014/05-2888 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J5806
|
Newark | Ckr Molded Axial Rohs Compliant: Yes |Kyocera Avx M39014/05-2888 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for M39014/05-2888 by Kyocera AVX Components
Part Data Attributes for M39014/05-2888 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.56 mm
|
Dielectric Material
|
CERAMIC
|
Length
|
9.91 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK; TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39014/05
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39014/05-2888
This table gives cross-reference parts and alternative options found for M39014/05-2888. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2888, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2088 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2888 vs M39014/05-2088 |
CKR14BX683KS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2888 vs CKR14BX683KS |
MIL-PRF-39014/052688 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2888 vs MIL-PRF-39014/052688 |
CKR14BX683KR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2888 vs CKR14BX683KR |
CKR14BX683KP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2888 vs CKR14BX683KP |
M39014/05-2888 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2888 vs M39014/05-2888 |
M39014/05-2688 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2888 vs M39014/05-2688 |
MIL-PRF-39014/052088 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2888 vs MIL-PRF-39014/052088 |