Part Details for M39014/22-0182 by Kyocera AVX Components
Overview of M39014/22-0182 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/22-0182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2301
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Bx, 15% Tc, 0.022Uf, Through Hole Mount, 2609 Rohs Compliant: Yes |Kyocera Avx M39014/22-0182 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $6.8300 | Buy Now |
DISTI #
478-M39014/22-0182-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7238 | Buy Now |
|
Onlinecomponents.com |
600 Partner Stock |
|
$3.5300 / $12.0000 | Buy Now | |
|
Quest Components | Capacitor, Ceramic, 22nf, .5+pf, 10±% | 410 |
|
$0.6875 / $1.3750 | Buy Now |
Part Details for M39014/22-0182
M39014/22-0182 CAD Models
M39014/22-0182 Part Data Attributes
|
M39014/22-0182
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0182
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-0182
This table gives cross-reference parts and alternative options found for M39014/22-0182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR22BX223KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0182 vs CKR22BX223KP |
CKR22BX223KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0182 vs CKR22BX223KS |
CKR22BX223KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0182 vs CKR22BX223KR |