Part Details for M39014/22-0625 by Kyocera AVX Components
Overview of M39014/22-0625 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/22-0625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6202
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0625 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9100 | Buy Now |
DISTI #
478-M39014/22-0625-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3791 | Buy Now |
DISTI #
M39014/22-0625
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0H 0.5pF Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Bulk (Alt: M39014/22-0625) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$49.2600 / $56.9369 | Buy Now |
DISTI #
581-M39014/22-0625
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200volts 4.7pF | 0 |
|
Order Now | |
|
Onlinecomponents.com | Cap Ceramic 4.7pF 200V C0H 0.5pF Radial 2 Pin DIP 8.255mm (0.01%FR) 150°C Slide Pack |
101 In Stock |
|
$27.2700 / $81.8700 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, CH, 0.0000047 uF, THROUGH HOLE MOUNT | 936 |
|
$27.7370 / $36.0581 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, CH, 0.0000047 uF, THROUGH HOLE MOUNT | 37 |
|
$47.1529 / $55.4740 | Buy Now |
DISTI #
M39014/22-0625
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200volts 4.7pF Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$39.9800 | Buy Now |
DISTI #
M39014/22-0625
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0H 0.5pF Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Bulk (Alt: M39014/22-0625) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$49.2600 / $56.9369 | Buy Now |
DISTI #
M39014/22-0625
|
Avnet Americas | Cap Ceramic 4.7pF 200V C0H 0.5pF Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Bulk (Alt: M39014/22-0625) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$49.2600 / $56.9369 | Buy Now |
Part Details for M39014/22-0625
M39014/22-0625 CAD Models
M39014/22-0625 Part Data Attributes
|
M39014/22-0625
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0625
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, CH, 60ppm/Cel TC, 0.0000047uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-0625
This table gives cross-reference parts and alternative options found for M39014/22-0625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR22CH4R7DS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, CH, 60ppm/Cel TC, 0.0000047uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0625 vs CKR22CH4R7DS |
CKR22CH4R7DR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, CH, 60ppm/Cel TC, 0.0000047uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0625 vs CKR22CH4R7DR |
CKR22CH4R7DM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, CH, 60ppm/Cel TC, 0.0000047uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0625 vs CKR22CH4R7DM |