Part Details for M39014/22-0639 by Kyocera AVX Components
Overview of M39014/22-0639 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/22-0639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H2133
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0639 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.1100 | Buy Now |
DISTI #
478-M39014/22-0639-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6116 | Buy Now |
DISTI #
M39014/22-0639
|
Avnet Americas | Cap Ceramic 10pF 200V C0H 10% Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Bulk (Alt: M39014/22-0639) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 400600 Factory Stock |
|
$6.5037 / $7.5173 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, .5+pf, 10±% | 724 |
|
$4.3390 / $12.3972 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, .5+pf, 10±% | 57 |
|
$1.1700 / $2.3400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, .5+pf, 10±% | 308 |
|
$2.1453 / $3.4788 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, .5+pf, 10±% | 160 |
|
$2.1453 / $3.4788 | Buy Now |
DISTI #
M39014/22-0639
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200volts 10pF 10% Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$5.3800 / $5.8300 | Buy Now |
DISTI #
M39014/22-0639
|
Avnet Americas | Cap Ceramic 10pF 200V C0H 10% Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Bulk (Alt: M39014/22-0639) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 400600 Factory Stock |
|
$6.5037 / $7.5173 | Buy Now |
DISTI #
M39014/22-0639
|
Avnet Americas | Cap Ceramic 10pF 200V C0H 10% Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Bulk (Alt: M39014/22-0639) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 400600 Factory Stock |
|
$6.5037 / $7.5173 | Buy Now |
Part Details for M39014/22-0639
M39014/22-0639 CAD Models
M39014/22-0639 Part Data Attributes
|
M39014/22-0639
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0639
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, CH, 60ppm/Cel TC, 0.00001uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |