There are no models available for this part yet.
Overview of M39014/22-0662 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSC0662CHR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
51940-662LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S Vertical, Solder To Board Receptacle | |
G88MPSC0662CHR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for M39014/22-0662 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-M39014/22-0662-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0000 | Buy Now | |
Bristol Electronics | 196 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 47pf, .5+pf, 5±% | 127 |
|
$6.4787 / $10.5060 | Buy Now | ||
DISTI #
M39014/22-0662
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200volts 47pF 5% Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$10.1100 / $10.5200 | Buy Now |
CAD Models for M39014/22-0662 by Kyocera AVX Components
Part Data Attributes for M39014/22-0662 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2609
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.45 mm
|
Length
|
6.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Packing Method
|
TUBE
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014/22
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
FLAT
|
Width
|
2.34 mm
|
Alternate Parts for M39014/22-0662
This table gives cross-reference parts and alternative options found for M39014/22-0662. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0662, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/22-0062 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0662 vs M39014/22-0062 |
M39014/22-0962 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0662 vs M39014/22-0962 |