There are no models available for this part yet.
Overview of M39014/22-0770 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
RAA207704GBM#HC0 | Renesas Electronics Corporation | Synchronous Buck Regulator with Internal Power MOSFETs | |
RAA207705GBM#HC0 | Renesas Electronics Corporation | Synchronous Buck Regulator with Internal Power MOSFETs |
Price & Stock for M39014/22-0770 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J6324
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0770 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6200 / $5.2100 | Buy Now | |
DISTI #
1010-1239-ND
|
DigiKey | CAP CER 4700PF 100V X7R 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5109 | Buy Now | |
DISTI #
M39014/22-0770
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, BX, DIP - Bulk (Alt: M39014/22-0770) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9425 | Buy Now | |
Quest Components | Capacitor, Ceramic, 4.7nf, .5+pf, 10±% | 140 |
|
$6.3723 / $10.3335 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7nf, .5+pf, 10±% | 129 |
|
$4.1334 / $10.3335 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 4.7nf, .5+pf, 10±% | 36 |
|
$6.3723 / $10.3335 | Buy Now | ||
DISTI #
M39014/22-0770
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100volts 4700pF 10% Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$5.4700 / $5.9200 | Buy Now |
CAD Models for M39014/22-0770 by Kyocera AVX Components
Part Data Attributes for M39014/22-0770 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2609
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.45 mm
|
JESD-609 Code
|
e0
|
Length
|
6.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39014/22
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Width
|
2.34 mm
|
Alternate Parts for M39014/22-0770
This table gives cross-reference parts and alternative options found for M39014/22-0770. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0770, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/22-0170 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0770 vs M39014/22-0170 |
M39014/22-3770 | CAP,CERAMIC,4.7NF,100VDC,10% -TOL,10% +TOL,-15,15% TC,CKR22 MIL STYLE | Kyocera AVX Components | M39014/22-0770 vs M39014/22-3770 |
M39014/22-3470 | CAP,CERAMIC,4.7NF,100VDC,10% -TOL,10% +TOL,-15,15% TC,CKR22 MIL STYLE | Kyocera AVX Components | M39014/22-0770 vs M39014/22-3470 |
M39014/22-0470 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0770 vs M39014/22-0470 |
M39014/22-1070 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0770 vs M39014/22-1070 |