Datasheets
M39014/22-0794 by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2609, DIP

Part Details for M39014/22-0794 by Kyocera AVX Components

Overview of M39014/22-0794 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Price & Stock for M39014/22-0794

Part # Distributor Description Stock Price Buy
DISTI # 07H3307
Newark Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0794 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.5900
  • 250 $5.3200
  • 500 $4.9500
$4.9500 / $5.5900 Buy Now
DISTI # 79AH4953
Newark Cap 0.1Uf 50Vdc X7R 10% Rdl 2 Dip 8.255Mm 0.01% Slide Pack Rohs Compliant: Yes |Kyocera Avx M39014/22-0794 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.5300
$5.5300 Buy Now
DISTI # 1010-1242-ND
DigiKey CAP CER 0.1UF 50V X7R 2-DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube Temporarily Out of Stock
  • 1 $8.7400
  • 10 $7.5780
  • 50 $6.8008
  • 200 $5.9070
  • 600 $5.3435
  • 1,000 $4.9549
$4.9549 / $8.7400 Buy Now
DISTI # M39014/22-0794
Avnet Americas Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, BX, DIP - Bulk (Alt: M39014/22-0794) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 1 $6.7150
  • 10 $6.5641
  • 30 $6.4132
  • 50 $6.2623
  • 100 $6.1114
  • 250 $5.9605
  • 500 $5.8097
$5.8097 / $6.7150 Buy Now
DISTI # 581-M39014/22-0794
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 10% RoHS: Not Compliant 75
  • 1 $8.9200
  • 10 $7.7300
  • 50 $6.9400
$6.9400 / $8.9200 Buy Now
Bristol Electronics   26
RFQ
Quest Components Capacitor, Ceramic, 100nf, .5pf -Tol, .5pf +Tol, 10% +Tol 25
  • 1 $9.2892
  • 2 $6.1928
  • 5 $4.6446
$4.6446 / $9.2892 Buy Now
Quest Components Capacitor, Ceramic, 100nf, .5pf -Tol, .5pf +Tol, 10% +Tol 80
  • 1 $1.5050
  • 18 $0.9030
  • 67 $0.7525
$0.7525 / $1.5050 Buy Now
DISTI # M39014/22-0794
TTI Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 10% Min Qty: 50 Package Multiple: 50 Container: Bulk Americas - 0
  • 50 $6.5500
  • 100 $6.4100
  • 200 $6.2900
$6.2900 / $6.5500 Buy Now

Part Details for M39014/22-0794

M39014/22-0794 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/22-0794 Part Data Attributes

M39014/22-0794 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39014/22-0794 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2609, DIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 0.1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.45 mm
JESD-609 Code e0
Length 6.6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39014/22
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Width 2.34 mm

M39014/22-0794 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/22-0794 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/22-0794 by Kyocera AVX Components

  • Please alert me when M39014/22-0794 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M39014/22-0794 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/22-0794 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M39014/22-0794 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/22-0794.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/22-0794 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: