Part Details for M39014/22-0814 by Vishay Sprague
Overview of M39014/22-0814 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G08-14LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 14 Position ,2.00mm (0.079in) Pitch. | |
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical | |
55508-144TRLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 44 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for M39014/22-0814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 157 |
|
$2.1453 / $3.4788 | Buy Now |