Part Details for M39014/22-0850-TUBE by Kyocera AVX Components
Overview of M39014/22-0850-TUBE by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for M39014/22-0850-TUBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6389
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0850-TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5000 | Buy Now |
DISTI #
478-M39014/22-0850-TUBE-ND
|
DigiKey | CAP CER 2DIP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
200 In Stock |
|
$25.2085 / $41.4500 | Buy Now |
DISTI #
581-M39014220850TUBE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR24BR474KR-TUBE | 0 |
|
Order Now | |
DISTI #
M39014/22-0850-TUBE
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR24BR474KR-TUBE Min Qty: 200 Package Multiple: 200 Container: Tube |
Americas - 400 In Stock |
|
$28.7700 | Buy Now |
DISTI #
C1S127005933994
|
Chip1Stop | Cap Ceramic 0.47uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.01%FR) 125C Slide Pack RoHS: Not Compliant | 1585 |
|
$28.8000 | Buy Now |