Part Details for M39014/22-0856 by Kyocera AVX Components
Overview of M39014/22-0856 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/22-0856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4464
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0856 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.3500 | Buy Now |
DISTI #
478-M39014/22-0856-ND
|
DigiKey | CAP CER 1UF 50V X7R 2-DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.8595 / $62.0800 | Buy Now |
DISTI #
M39014/22-0856
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, BR, DIP - Bulk (Alt: M39014/22-0856) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0129 / $67.0538 | Buy Now |
|
Future Electronics | M39014/22 Series 2.34x6.6x3.25 mm 1 uF 50 V ±10% LS=5.08mm Ceramic Capacitor RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$48.3900 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±%, BR Temp Coef. | 44 |
|
$52.2646 / $65.3308 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±%, BR Temp Coef. | 26 |
|
$55.5312 / $65.3308 | Buy Now |
DISTI #
M39014/22-0856
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50volts 1uF 10% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$62.7900 | Buy Now |
DISTI #
M39014/22-0856
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, BR, DIP - Bulk (Alt: M39014/22-0856) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0129 / $67.0538 | Buy Now |
DISTI #
M39014/22-0856
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, BR, DIP - Bulk (Alt: M39014/22-0856) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0129 / $67.0538 | Buy Now |
Part Details for M39014/22-0856
M39014/22-0856 CAD Models
M39014/22-0856 Part Data Attributes
|
M39014/22-0856
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0856
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |