Datasheets
M39014/22-0956 by: Kyocera AVX Components

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2609, DIP

Part Details for M39014/22-0956 by Kyocera AVX Components

Overview of M39014/22-0956 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1609-561MEW Coilcraft Inc General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT
PFL1609-561ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free
PFL1609-561MEU Coilcraft Inc General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for M39014/22-0956

Part # Distributor Description Stock Price Buy
DISTI # 53J6452
Newark Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0956 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.7300
  • 250 $8.4200
  • 500 $7.8100
$7.8100 / $8.7300 Buy Now
DISTI # 478-M39014/22-0956-ND
DigiKey CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $10.8600
$10.8600 Buy Now
Quest Components Capacitor, Ceramic, 33pf, .5+pf, 5±% 128
  • 1 $5.0100
  • 21 $3.3400
  • 76 $3.0895
$3.0895 / $5.0100 Buy Now
Quest Components Capacitor, Ceramic, 33pf, .5+pf, 5±% 122
  • 1 $13.5746
  • 26 $8.8235
  • 58 $8.1448
$8.1448 / $13.5746 Buy Now
Quest Components Capacitor, Ceramic, 33pf, .5+pf, 5±% 32
  • 1 $15.2714
  • 6 $13.5746
  • 19 $12.5565
$12.5565 / $15.2714 Buy Now

Part Details for M39014/22-0956

M39014/22-0956 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39014/22-0956 Part Data Attributes

M39014/22-0956 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
M39014/22-0956 Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2609, DIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2609
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 4.45 mm
Length 6.6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Packing Method TUBE
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Reference Standard MIL-PRF-39014/22
Surface Mount NO
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape FLAT
Width 2.34 mm

Alternate Parts for M39014/22-0956

This table gives cross-reference parts and alternative options found for M39014/22-0956. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0956, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39014/22-0356 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2609, DIP Kyocera AVX Components M39014/22-0956 vs M39014/22-0356
M39014/22-0656 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2609, DIP Kyocera AVX Components M39014/22-0956 vs M39014/22-0656
M39014/22-0056 Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, 2609, DIP Kyocera AVX Components M39014/22-0956 vs M39014/22-0056

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39014/22-0956 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39014/22-0956 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of M39014/22-0956 would you like to use for your alert(s)?
  • Please alert me when M39014/22-0956 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39014/22-0956 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39014/22-0956 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39014/22-0956 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39014/22-0956.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39014/22-0956 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: