Part Details for M39014/22-1155 by Kyocera AVX Components
Overview of M39014/22-1155 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/22-1155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39014/22-1155-ND
|
DigiKey | CAP CER 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.7969 | Buy Now |
DISTI #
M39014/22-1155
|
Avnet Americas | Cap Ceramic 0.82uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.001%FR) Slide Pack - Bulk (Alt: M39014/22-1155) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9216 / $75.0393 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BR, 0.82 uF, THROUGH HOLE MOUNT | 1 |
|
$14.3650 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BR, 0.82 uF, THROUGH HOLE MOUNT | 136 |
|
$54.0532 / $69.7460 | Buy Now |
DISTI #
M39014/22-1155
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR24BR824KS Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$52.7000 | Buy Now |
DISTI #
M39014/22-1155
|
Avnet Americas | Cap Ceramic 0.82uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.001%FR) Slide Pack - Bulk (Alt: M39014/22-1155) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9216 / $75.0393 | Buy Now |
DISTI #
M39014/22-1155
|
Avnet Americas | Cap Ceramic 0.82uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.001%FR) Slide Pack - Bulk (Alt: M39014/22-1155) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9216 / $75.0393 | Buy Now |
Part Details for M39014/22-1155
M39014/22-1155 CAD Models
M39014/22-1155 Part Data Attributes
|
M39014/22-1155
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-1155
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.82uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |