Part Details for M39014/22-3856 by Kyocera AVX Components
Overview of M39014/22-3856 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/22-3856
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6854
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-3856 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$50.7500 / $67.7900 | Buy Now |
DISTI #
478-M39014/22-3856-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2677 | Buy Now |
DISTI #
M39014/22-3856
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, BR, DIP - Bulk (Alt: M39014/22-3856) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6516 / $68.9479 | Buy Now |
|
Quest Components | 16 |
|
$28.4620 / $29.9600 | Buy Now | |
DISTI #
M39014/22-3856
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR24BR105KR-LL (LONG LEAD) Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$48.4200 | Buy Now |
DISTI #
M39014/22-3856
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, BR, DIP - Bulk (Alt: M39014/22-3856) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6516 / $68.9479 | Buy Now |
Part Details for M39014/22-3856
M39014/22-3856 CAD Models
M39014/22-3856 Part Data Attributes:
|
M39014/22-3856
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-3856
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-3856
This table gives cross-reference parts and alternative options found for M39014/22-3856. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-3856, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR24BR105KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-3856 vs CKR24BR105KP |
CKR24BR105KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-3856 vs CKR24BR105KR |