There are no models available for this part yet.
Overview of M39014/22-4132 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413204YA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
8413205YA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
84132-000 | Renesas Electronics Corporation | 4Kx4 SRAM |
Price & Stock for M39014/22-4132 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J6911
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-4132 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $6.9900 | Buy Now | |
DISTI #
478-M39014/22-4132-ND
|
DigiKey | CAP CER 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4928 | Buy Now | |
Bristol Electronics | 203 |
|
RFQ | ||||
Quest Components | 1886 |
|
$8.9640 / $13.4460 | Buy Now | |||
Quest Components | 266 |
|
$9.5616 / $13.4460 | Buy Now | |||
DISTI #
M39014/22-4132
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR23BX104KS-LL Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$8.4900 | Buy Now |
CAD Models for M39014/22-4132 by Kyocera AVX Components
Part Data Attributes for M39014/22-4132 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2609
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.95 mm
|
Length
|
6.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Packing Method
|
TUBE
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39014/22
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
FLAT
|
Width
|
2.34 mm
|
Alternate Parts for M39014/22-4132
This table gives cross-reference parts and alternative options found for M39014/22-4132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-4132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/22-3232 | CAP,CERAMIC,100NF,100VDC,10% -TOL,10% +TOL,-15,15% TC,CKR23 MIL STYLE | Kyocera AVX Components | M39014/22-4132 vs M39014/22-3232 |
M39014/22-3832 | Ceramic Capacitor, Ceramic, 100V, -/+15ppm/Cel TC, 0.1uF, 2609 | Kyocera AVX Components | M39014/22-4132 vs M39014/22-3832 |
M39014/22-0232 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-4132 vs M39014/22-0232 |