Part Details for M39014/230231 by Kyocera AVX Components
Overview of M39014/230231 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/230231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/23-0231
|
Avnet Americas | Cap Ceramic 470pF 200V X7R 10% Radial 2.54mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/23-0231) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 100 |
|
$2.1637 / $2.5009 | Buy Now |
DISTI #
M39014/23-0231
|
Avnet Americas | Cap Ceramic 470pF 200V X7R 10% Radial 2.54mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/23-0231) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 100 |
|
$2.1637 / $2.5009 | Buy Now |
DISTI #
M39014/23-0231
|
Avnet Americas | Cap Ceramic 470pF 200V X7R 10% Radial 2.54mm (0.01%FR) 125°C Bulk - Bulk (Alt: M39014/23-0231) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 100 |
|
$2.1637 / $2.5009 | Buy Now |
Part Details for M39014/230231
M39014/230231 CAD Models
M39014/230231 Part Data Attributes
|
M39014/230231
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/230231
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/23 | |
Surface Mount | NO | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |