Part Details for M39014/01-1227V by KEMET Corporation
Overview of M39014/01-1227V by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/01-1227V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2200
|
Newark | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, Bx, 15% Tc, 0.00027Uf, Through Hole Mount, 1909 Rohs Compliant: No |Kemet M39014/01-1227V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $4.3600 | Buy Now |
DISTI #
2266-M39014/01-1227V-ND
|
DigiKey | CAP CER Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$1.9500 / $2.5200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 270pf, 200V, 10±% | 1163 |
|
$0.2875 / $0.6900 | Buy Now |
DISTI #
M39014/01-1227V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX271KMV Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.4600 / $1.9700 | Buy Now |
DISTI #
KEMET M39014/01-1227V
|
PEI Genesis | Ceramic Capacitor | 0 |
|
Buy Now |
Part Details for M39014/01-1227V
M39014/01-1227V CAD Models
M39014/01-1227V Part Data Attributes
|
M39014/01-1227V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1227V
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |