Part Details for M39014/01-1280TR1 by Kyocera AVX Components
Overview of M39014/01-1280TR1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1280TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4392
|
Newark | Mr Est. Rel./T&r Rohs Compliant: Yes |Kyocera Avx M39014/01-1280TR1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5780 | Buy Now |
DISTI #
478-M39014/01-1280TR1-ND
|
DigiKey | CAP CER AXIAL Min Qty: 2500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8621 | Buy Now |
DISTI #
M39014/01-1280TR1
|
Avnet Americas | Cap Ceramic 0.0015uF 100V X7R 10% Radial 5.08mm (0.1%FR) 125?C T/R - Tape and Reel (Alt: M39014/01-1280TR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.7294 | Buy Now |