There are no models available for this part yet.
Overview of M39014/01-1281 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-12MD | Rochester Electronics LLC | Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for M39014/01-1281 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH1720
|
Newark | Cap 10Pf 200Vdc X7R 10% Rdl 5.08Mm 0.01% Rohs Compliant: No |Kemet M39014/01-1281 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 1792 |
|
$0.2100 / $0.7500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 13232 |
|
$0.4283 / $1.4275 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 1433 |
|
$0.2600 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 1149 |
|
$0.2600 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 886 |
|
$0.6383 / $1.3875 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 94 |
|
$0.7138 / $1.4275 | Buy Now | ||
DISTI #
M39014/01-1281
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX100KR Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1100 In Stock |
|
$0.8100 / $0.8600 | Buy Now | |
DISTI #
C1S408400683739
|
Chip1Stop | Cap Ceramic 10pF 200V BX 10% Radial 5.08mm (0.01%FR) 125C Bulk RoHS: Not Compliant pbFree: No | 76 |
|
$1.1683 | Buy Now |
CAD Models for M39014/01-1281 by KEMET Corporation
Part Data Attributes for M39014/01-1281 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for M39014/01-1281
This table gives cross-reference parts and alternative options found for M39014/01-1281. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1281, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1321V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1281 vs M39014/01-1321V |
M39014/011321 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1281 vs M39014/011321 |
C052T100K2X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1281 vs C052T100K2X5CR7301 |
M39014/011241 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1281 vs M39014/011241 |
MIL-PRF-39014/230001 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1281 vs MIL-PRF-39014/230001 |
C052T100K2X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1281 vs C052T100K2X5CP7301 |
MIL-PRF-39014/011321 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1281 vs MIL-PRF-39014/011321 |
M39014/011241V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1281 vs M39014/011241V |
M39014/01-1281V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1281 vs M39014/01-1281V |
CKR05BX100KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1281 vs CKR05BX100KM |