Part Details for M39014/01-1319 by KEMET Corporation
Overview of M39014/01-1319 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701319EAFP | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis System |
Price & Stock for M39014/01-1319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1319
|
Avnet Americas | Multilayer Ceramic Capacitor, 1200 pF, 100 V, ± 10%, BX, Radial Leaded - Bulk (Alt: M39014/01-1319) RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7223 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 673 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.2nf, 100V, 10±% | 538 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.2nf, 100V, 10±% | 136 |
|
$0.7628 / $1.2713 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.2nf, 100V, 10±% | 70 |
|
$0.7248 / $1.4495 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.2nf, 100V, 10±% | 32 |
|
$0.8697 / $1.4495 | Buy Now |
DISTI #
M39014/01-1319
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX122KR Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8500 / $1.8500 | Buy Now |
DISTI #
M39014/01-1319
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1200 pF, 100 V, � 10%, BX, Radial Leaded (Alt: M39014/01-1319) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M39014/01-1319
M39014/01-1319 CAD Models
M39014/01-1319 Part Data Attributes
|
M39014/01-1319
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1319
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1319
This table gives cross-reference parts and alternative options found for M39014/01-1319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1279 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1319 vs M39014/01-1279 |
CKR05BX122KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1319 vs CKR05BX122KP |
M39014/01-1239V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1319 vs M39014/01-1239V |
M39014/01-1279V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1319 vs M39014/01-1279V |
C052Z122K1X5CA7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 1909, | KEMET Corporation | M39014/01-1319 vs C052Z122K1X5CA7303 |
C056K122K1X5CA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1319 vs C056K122K1X5CA |
C056T122K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1319 vs C056T122K1X5CS7301 |
C056T122K1X5CR7303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1319 vs C056T122K1X5CR7303 |