Part Details for M39014/01-1324V by KEMET Corporation
Overview of M39014/01-1324V by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1324V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1324V
|
Avnet Americas | Cap Ceramic 15pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1324V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5051 / $1.8061 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 300 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15pf, 200V, 10±% | 64 |
|
$1.1128 / $1.3910 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15pf, 200V, 10±% | 240 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15pf, 200V, 10±% | 240 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 15pf, 200V, 10±% | 9 |
|
$1.9016 / $2.3770 | Buy Now |
DISTI #
M39014/01-1324V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX150KSV Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3400 / $1.7900 | Buy Now |
DISTI #
M39014/01-1324V
|
Avnet Americas | Cap Ceramic 15pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1324V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5051 / $1.8061 | Buy Now |
DISTI #
M39014/01-1324V
|
Avnet Americas | Cap Ceramic 15pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1324V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5051 / $1.8061 | Buy Now |
Part Details for M39014/01-1324V
M39014/01-1324V CAD Models
M39014/01-1324V Part Data Attributes
|
M39014/01-1324V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1324V
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1324V
This table gives cross-reference parts and alternative options found for M39014/01-1324V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1324V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX150KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1324V vs CKR04BX150KP |
CKR04BX150KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1324V vs CKR04BX150KS |
CKR04BX150KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1324V vs CKR04BX150KR |
CKR05BX150KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000015uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1324V vs CKR05BX150KM |