There are no models available for this part yet.
Overview of M39014/01-1348 by Electro Technik Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-8224-11D | Amphenol Communications Solutions | Paladin, 8-Pair, 4 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
134-8228-11H | Amphenol Communications Solutions | Paladin, 8-Pair, 8 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, APP | |
134-8326-21D | Amphenol Communications Solutions | Paladin, 8-Pair, 6 Column, Left End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for M39014/01-1348 by Electro Technik Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Ceramic, 330pf, 200V, 10±% | 3 |
|
$1.3916 / $1.7395 | Buy Now |