Part Details for M39014/01-1474V by KEMET Corporation
Overview of M39014/01-1474V by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/01-1474V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1474V
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1474V) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4835 / $1.7802 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±% | 25 |
|
$1.3200 / $1.6500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 20±% | 364 |
|
$0.6958 / $1.7395 | Buy Now |
DISTI #
M39014/01-1474V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX104MMV Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.3200 / $1.7900 | Buy Now |
DISTI #
M39014/01-1474V
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1474V) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4835 / $1.7802 | Buy Now |
DISTI #
M39014/01-1474V
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1474V) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4835 / $1.7802 | Buy Now |
Part Details for M39014/01-1474V
M39014/01-1474V CAD Models
M39014/01-1474V Part Data Attributes
|
M39014/01-1474V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1474V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |