Part Details for M39014/02-1208 by KEMET Corporation
Overview of M39014/02-1208 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1208
|
Avnet Americas | Cap Ceramic 0.0027uF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1208) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2009 / $1.4411 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 10 |
|
$0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 200V, 10±% | 13042 |
|
$0.1260 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 200V, 10±% | 8 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.7nf, 200V, 10±% | 8 |
|
$0.5000 / $1.0000 | Buy Now |
DISTI #
M39014/02-1208
|
Avnet Americas | Cap Ceramic 0.0027uF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1208) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2009 / $1.4411 | Buy Now |
DISTI #
M39014/02-1208
|
Avnet Americas | Cap Ceramic 0.0027uF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/02-1208) RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2009 / $1.4411 | Buy Now |
Part Details for M39014/02-1208
M39014/02-1208 CAD Models
M39014/02-1208 Part Data Attributes
|
M39014/02-1208
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1208
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1208
This table gives cross-reference parts and alternative options found for M39014/02-1208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX272KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1208 vs CKR06BX272KP |
CKR06BX272KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1208 vs CKR06BX272KR |
CKR06BX272KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1208 vs CKR06BX272KM |