Part Details for M39014/02-1292 by KEMET Corporation
Overview of M39014/02-1292 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1292
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C062T472K2X5CR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C062T472K2X5CR) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2107 / $1.4528 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1567 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 4.7nf, 200V, 10±% | 135 |
|
$0.7502 / $1.2503 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 200V, 10±% | 1253 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 200V, 10±% | 698 |
|
$0.6958 / $1.7395 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7nf, 200V, 10±% | 60 |
|
$0.9750 / $1.9500 | Buy Now |
DISTI #
M39014/02-1292
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX472KR Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$1.4500 | Buy Now |
DISTI #
C062T472K2X5CR
|
Avnet Americas | Multilayer Ceramic Capacitor, 4700 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C062T472K2X5CR) RoHS: Not Compliant Min Qty: 124 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2107 / $1.4528 | Buy Now |
DISTI #
SMC-M39014/02-1292
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1881 |
|
RFQ |
Part Details for M39014/02-1292
M39014/02-1292 CAD Models
M39014/02-1292 Part Data Attributes:
|
M39014/02-1292
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1292
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1292
This table gives cross-reference parts and alternative options found for M39014/02-1292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX472KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1292 vs CKR06BX472KM |
CKR06BX472KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1292 vs CKR06BX472KS |