Part Details for M39014/02-1360 by KEMET Corporation
Overview of M39014/02-1360 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2198-ND
|
DigiKey | CAP CER 0.47UF 50V 10% RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bag |
1304 In Stock |
|
$1.6678 / $4.0500 | Buy Now |
DISTI #
C062T474K5X5CS
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C062T474K5X5CS) RoHS: Not Compliant Min Qty: 78 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0722 / $2.3959 | Buy Now |
DISTI #
80-M39014/02-1360
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX474KS RoHS: Not Compliant | 0 |
|
$1.7000 / $4.0400 | Order Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 107 |
|
$1.3200 / $2.4000 | Buy Now |
DISTI #
M39014/02-1360
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX474KS Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.7000 / $2.8100 | Buy Now |
DISTI #
M39014/02-1360
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 10%, BX, Radial Leaded (Alt: M39014/02-1360) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M39014/02-1360
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, BX, Radial Leaded (Alt: M39014/02-1360) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$2.2500 / $3.4600 | Buy Now |
Part Details for M39014/02-1360
M39014/02-1360 CAD Models
M39014/02-1360 Part Data Attributes:
|
M39014/02-1360
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1360
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |