Part Details for M39014/02-1412V by KEMET Corporation
Overview of M39014/02-1412V by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/02-1412V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C066T564K5X5CR
|
Avnet Americas | Cap Ceramic 0.56uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk - Bulk (Alt: C066T564K5X5CR) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 2 | 34 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 560nf, 50V, 10±% | 420 |
|
$2.4763 / $6.1908 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 560nf, 50V, 10±% | 112 |
|
$1.9250 / $3.8500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 560nf, 50V, 10±% | 20 |
|
$2.4063 / $3.8500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 560nf, 50V, 10±% | 27 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
M39014/02-1412V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX564KRV Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.5600 / $5.0600 | Buy Now |
DISTI #
C066T564K5X5CR
|
Avnet Asia | Cap Ceramic 0.56uF 50V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk (Alt: C066T564K5X5CR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | 0 |
|
$4.2169 / $4.7514 | Buy Now |
Part Details for M39014/02-1412V
M39014/02-1412V CAD Models
M39014/02-1412V Part Data Attributes
|
M39014/02-1412V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1412V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.56uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 55 Weeks | |
Capacitance | 0.56 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |