Part Details for M39014/02-1419V by Kyocera AVX Components
Overview of M39014/02-1419V by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1419V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC3704
|
Newark | Cap, 1Uf, 50V, Mlcc, Radial Leaded, Capacitance:1µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Capacitor Case/Package:-, Product Diameter:- Rohs Compliant: No |Kyocera Avx M39014/02-1419V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$3.1300 / $4.1800 | Buy Now |
DISTI #
53J5436
|
Newark | Capacitor, ceramic,1Uf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1419V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 / $6.9000 | Buy Now |
DISTI #
478-M39014/02-1419V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2 In Stock |
|
$3.0572 / $7.4100 | Buy Now |
DISTI #
M39014/02-1419V
|
Avnet Americas | Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/02-1419V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 187 |
|
$4.3401 | Buy Now |
DISTI #
581-M39014/02-1419V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX105KSV RoHS: Not Compliant | 565 |
|
$4.9800 / $8.8000 | Buy Now |
|
Future Electronics | M39014/02 Series 2.29x7.37x7.37mm 1 uF 50 V ±10% LS=5.08mm Ceramic Capacitor RoHS: Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$4.5600 / $4.8500 | Buy Now |
DISTI #
M39014/02-1419V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX105KSV Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.9300 / $6.4300 | Buy Now |
Part Details for M39014/02-1419V
M39014/02-1419V CAD Models
M39014/02-1419V Part Data Attributes
|
M39014/02-1419V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1419V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1419V
This table gives cross-reference parts and alternative options found for M39014/02-1419V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1419V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/02-1411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1419V vs M39014/02-1411 |
CK06W1UF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 1uF, 2929, | EXXELIA Group | M39014/02-1419V vs CK06W1UF10%50VB |
M39014/02-1411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1419V vs M39014/02-1411 |
M39014/02-1407 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1419V vs M39014/02-1407 |
M39014/02-1407V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 1uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | M39014/02-1419V vs M39014/02-1407V |
MIL-PRF-39014/021419 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/02-1419V vs MIL-PRF-39014/021419 |
M39014/02-1407 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1419V vs M39014/02-1407 |
CK06BX105K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1419V vs CK06BX105K |
M39014/021411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1419V vs M39014/021411 |
M39014/021407V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1419V vs M39014/021407V |