Part Details for M39014/05-2225 by KEMET Corporation
Overview of M39014/05-2225 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-225MRB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-225MR | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free |
Price & Stock for M39014/05-2225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2225
|
Avnet Americas | Cap Ceramic 220pF 100V X7R 10% Axial (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/05-2225) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7322 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 100V, 10±% | 476 |
|
$1.1375 / $3.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 100V, 10±% | 476 |
|
$1.1375 / $3.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 100V, 10±% | 272 |
|
$0.7560 / $1.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 100V, 10±% | 240 |
|
$1.1200 / $2.2400 | Buy Now |
DISTI #
M39014/05-2225
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX221KS Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 10 In Stock |
|
$2.4800 / $2.7100 | Buy Now |
Part Details for M39014/05-2225
M39014/05-2225 CAD Models
M39014/05-2225 Part Data Attributes
|
M39014/05-2225
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2225
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2225
This table gives cross-reference parts and alternative options found for M39014/05-2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2225 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2225 vs M39014/05-2225 |
CKR11BX221KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2225 vs CKR11BX221KPTR |
CKR11BX221KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2225 vs CKR11BX221KR |
M39014/05-2025 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2225 vs M39014/05-2025 |
CK12BX221K | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2225 vs CK12BX221K |
CKR11BX221KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2225 vs CKR11BX221KRTR |
CKR11BX221KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2225 vs CKR11BX221KR |
CKR11BX221KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2225 vs CKR11BX221KS |
MIL-PRF-39014/052825 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2225 vs MIL-PRF-39014/052825 |
CKR11BX221KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2225 vs CKR11BX221KP |