There are no models available for this part yet.
Overview of M39014/05-2681 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2012-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2012-681MLB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
LPS4012-681MRC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39014/05-2681 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39014/05-2681
|
Avnet Americas | Cap Ceramic 0.027uF 100V X7R 10% Axial (1%FR) Bulk - Bulk (Alt: M39014/05-2681) RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7935 | Buy Now | |
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.027 uF, THROUGH HOLE MOUNT | 490 |
|
$1.1500 / $2.5000 | Buy Now | ||
DISTI #
M39014/05-2681
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR14BX273KM Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.2000 / $4.2800 | Buy Now |
CAD Models for M39014/05-2681 by KEMET Corporation
Part Data Attributes for M39014/05-2681 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.40
|
Factory Lead Time
|
14 Weeks
|
Capacitance
|
0.027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Diameter
|
3.56 mm
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e0
|
Length
|
9.91 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-39014
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39014/05-2681
This table gives cross-reference parts and alternative options found for M39014/05-2681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK14BX273KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2681 vs CK14BX273KTR |
CKR14BX273KR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2681 vs CKR14BX273KR |
M39014/05-2081 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2681 vs M39014/05-2081 |
M123A06BXC273KW | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, | Kyocera AVX Components | M39014/05-2681 vs M123A06BXC273KW |
CKR14BX273KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2681 vs CKR14BX273KSTR |
CKR14BX273KS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2681 vs CKR14BX273KS |
CKR14BX273KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2681 vs CKR14BX273KRTR |
CKR14BX273KR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2681 vs CKR14BX273KR |
C192K273K1X5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2681 vs C192K273K1X5CA |
CKR14BX273KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2681 vs CKR14BX273KP |