Part Details for M39014/22-0075 by Kyocera AVX Components
Overview of M39014/22-0075 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-007.5 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-007.5 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 7.5ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for M39014/22-0075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5878
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0075 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $5.1500 | Buy Now |
DISTI #
478-M39014/22-0075-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6116 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100pf, .5pf -Tol, .5pf +Tol, 10% +Tol, 30ppm | 4014 |
|
$4.3390 / $12.3972 | Buy Now |
DISTI #
M39014/22-0075
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR22CG101KM Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$6.6100 | Buy Now |
Part Details for M39014/22-0075
M39014/22-0075 CAD Models
M39014/22-0075 Part Data Attributes
|
M39014/22-0075
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0075
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-0075
This table gives cross-reference parts and alternative options found for M39014/22-0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/22-0375 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0075 vs M39014/22-0375 |
M39014/22-0975 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0075 vs M39014/22-0975 |