Part Details for M39014/22-3176 by Kyocera AVX Components
Overview of M39014/22-3176 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/22-3176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6649
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-3176 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $5.4800 | Buy Now |
DISTI #
478-M39014/22-3176-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0891 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 100V, 10% +TOL, 10% -TOL, -/+15PPM/CEL TC, 0.01UF, 2609 | 27 |
|
$6.6459 / $13.2918 | Buy Now |
DISTI #
M39014/22-3176
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR22BX103KM-LL Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$7.5500 / $7.8500 | Buy Now |
Part Details for M39014/22-3176
M39014/22-3176 CAD Models
M39014/22-3176 Part Data Attributes
|
M39014/22-3176
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-3176
Kyocera AVX Components
CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,-15,15% TC,CKR22 MIL STYLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
JESD-609 Code | e0 | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 2.34 mm |