Part Details for M39014/220316 by Kyocera AVX Components
Overview of M39014/220316 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/220316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/22-0316
|
Avnet Americas | Cap Ceramic 2.7pF 200V C0H 0.5pF Radial 2 Pin DIP 8.255mm (0.1%FR) 150°C Slide Pack - Bulk (Alt: M39014/22-0316) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M39014/22-0316
|
Avnet Americas | Cap Ceramic 2.7pF 200V C0H 0.5pF Radial 2 Pin DIP 8.255mm (0.1%FR) 150°C Slide Pack - Bulk (Alt: M39014/22-0316) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |