Part Details for M39014/23-0307 by Kyocera AVX Components
Overview of M39014/23-0307 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for M39014/23-0307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39014/23-0307-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7553 | Buy Now |
DISTI #
M39014/23-0307
|
Avnet Americas | Cap Ceramic 22pF 200V X7R 10% Radial 2.54mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/23-0307) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2268 / $2.5739 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 38 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, BX, 0.000022 uF, THROUGH HOLE MOUNT | 30 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 200 V, BX, 0.000022 uF, THROUGH HOLE MOUNT | 30 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
M39014/23-0307
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR04BX220KS Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8100 / $2.6600 | Buy Now |
DISTI #
M39014/23-0307
|
Avnet Americas | Cap Ceramic 22pF 200V X7R 10% Radial 2.54mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/23-0307) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2268 / $2.5739 | Buy Now |
Part Details for M39014/23-0307
M39014/23-0307 CAD Models
M39014/23-0307 Part Data Attributes:
|
M39014/23-0307
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/23-0307
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/23 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |