Part Details for M390142-1414 by KEMET Corporation
Overview of M390142-1414 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1414BRUZ-REEL7 | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
ADG1414BRUZ | Analog Devices | ±15V,±5V,+12V iCMOS 8xSPST wit | |
LTC1414IGN#TRPBF | Analog Devices | 14-B, 2.2 Msps,Smpl A/D Conv |
Price & Stock for M390142-1414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | 20 |
|
$0.5600 / $0.7000 | Buy Now |