Part Details for M393A2G40DB0-CPB by Samsung Semiconductor
Overview of M393A2G40DB0-CPB by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for M393A2G40DB0-CPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 16GB DDR4-2133MHZ ECC REG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 11 |
|
$55.8600 | Buy Now |
Part Details for M393A2G40DB0-CPB
M393A2G40DB0-CPB CAD Models
M393A2G40DB0-CPB Part Data Attributes
|
M393A2G40DB0-CPB
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M393A2G40DB0-CPB
Samsung Semiconductor
DDR DRAM Module, 2GX72, CMOS, UDIMM-288
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 154618822656 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 2GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 31.4 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.85 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |