Part Details for M393B5270DH0-CMA by Samsung Semiconductor
Overview of M393B5270DH0-CMA by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M393B5270DH0-CMA
M393B5270DH0-CMA CAD Models
M393B5270DH0-CMA Part Data Attributes
|
M393B5270DH0-CMA
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M393B5270DH0-CMA
Samsung Semiconductor
DDR DRAM Module, 512MX72, 0.195ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 0.195 ns | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
Clock Frequency-Max (fCLK) | 933 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 38654705664 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 30.15 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.846 A | |
Supply Current-Max | 3.15 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for M393B5270DH0-CMA
This table gives cross-reference parts and alternative options found for M393B5270DH0-CMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M393B5270DH0-CMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M393B5270DH0-CK0 | DDR DRAM Module, 512MX72, 0.225ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240 | Samsung Semiconductor | M393B5270DH0-CMA vs M393B5270DH0-CK0 |
M393B5270DH0-CF8 | DDR DRAM Module, 512MX72, 0.3ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, RDIMM-240 | Samsung Semiconductor | M393B5270DH0-CMA vs M393B5270DH0-CF8 |
M393B5270DH0-H90 | DDR DRAM Module, 512MX72, 0.25ns, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M393B5270DH0-CMA vs M393B5270DH0-H90 |
M393B5270DH0-YK0 | DDR DRAM Module, 512MX72, 0.225ns, CMOS, RDIMM-240 | Samsung Semiconductor | M393B5270DH0-CMA vs M393B5270DH0-YK0 |