Part Details for M395T2953CZ4-CE61 by Samsung Semiconductor
Overview of M395T2953CZ4-CE61 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for M395T2953CZ4-CE61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ |
Part Details for M395T2953CZ4-CE61
M395T2953CZ4-CE61 CAD Models
M395T2953CZ4-CE61 Part Data Attributes
|
M395T2953CZ4-CE61
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M395T2953CZ4-CE61
Samsung Semiconductor
DRAM, 128MX72, CMOS, PDMA240
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | DIMM, DIMM240,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N240 | |
JESD-609 Code | e3 | |
Memory Density | 9663676416 bit | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Current-Max | 4 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL |
Alternate Parts for M395T2953CZ4-CE61
This table gives cross-reference parts and alternative options found for M395T2953CZ4-CE61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M395T2953CZ4-CE61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NT1GT72U8PB1BN-3C | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M395T2953CZ4-CE61 vs NT1GT72U8PB1BN-3C |
M395T2953GZ4-CE66 | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T2953CZ4-CE61 vs M395T2953GZ4-CE66 |
M395T2953EZ4-CE66 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T2953CZ4-CE61 vs M395T2953EZ4-CE66 |
NT1GT72U8PACBN-3C | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M395T2953CZ4-CE61 vs NT1GT72U8PACBN-3C |
M395T2953EZ4-CE67 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T2953CZ4-CE61 vs M395T2953EZ4-CE67 |