Part Details for M395T2953EZ4-CE66 by Samsung Semiconductor
Overview of M395T2953EZ4-CE66 by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for M395T2953EZ4-CE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for M395T2953EZ4-CE66
M395T2953EZ4-CE66 CAD Models
M395T2953EZ4-CE66 Part Data Attributes
|
M395T2953EZ4-CE66
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
M395T2953EZ4-CE66
Samsung Semiconductor
DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM240,40 | |
Pin Count | 240 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N240 | |
Memory Density | 9663676416 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 128MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM240,40 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M395T2953EZ4-CE66
This table gives cross-reference parts and alternative options found for M395T2953EZ4-CE66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M395T2953EZ4-CE66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M395T2953EZ4-CE61 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T2953EZ4-CE66 vs M395T2953EZ4-CE61 |
NT1GT72U8PB1BN-3C | DDR DRAM Module, 128MX72, 0.45ns, CMOS, ROHS COMPLIANT, DIMM-240 | Nanya Technology Corporation | M395T2953EZ4-CE66 vs NT1GT72U8PB1BN-3C |
M395T2953EZ4-CE65 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T2953EZ4-CE66 vs M395T2953EZ4-CE65 |
M395T2953GZ4-CE63 | DDR DRAM Module, 128MX72, CMOS, HALOGEN FREE AND ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T2953EZ4-CE66 vs M395T2953GZ4-CE63 |
M395T2953EZ4-CE67 | DDR DRAM Module, 128MX72, CMOS, ROHS COMPLIANT, DIMM-240 | Samsung Semiconductor | M395T2953EZ4-CE66 vs M395T2953EZ4-CE67 |