-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7608
|
Newark | Conn, Header, 14Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Harwin M40-3011446R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.7590 | Buy Now |
DISTI #
01AM0239
|
Newark | Conn, Header, 14Pos, 1Row, 1Mm, Smt Rohs Compliant: Yes |Harwin M40-3011446R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 700 |
|
$0.8200 | Buy Now |
DISTI #
952-M40-3011446RCT-ND
|
DigiKey | CONN MALE 14POS 1MM SIL VERT SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4056 In Stock |
|
$0.6475 / $1.4100 | Buy Now |
DISTI #
855-M40-3011446R
|
Mouser Electronics | Headers & Wire Housings 14 Pos. Male SIL Vertical SMT Conn. (T+R) RoHS: Compliant | 0 |
|
$0.6410 / $0.6740 | Order Now |
DISTI #
M40-3011446R
|
Avnet Abacus | Conn Shrouded HDR 14 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: M40-3011446R) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4171835
|
element14 Asia-Pacific | CONN, HEADER, 14POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1000 Container: Reel | 4000 |
|
$0.7003 / $0.8486 | Buy Now |
DISTI #
4171844
|
element14 Asia-Pacific | CONN, HEADER, 14POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 700 |
|
$0.7969 / $1.4979 | Buy Now |
DISTI #
4171835
|
Farnell | CONN, HEADER, 14POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Reel | 4000 |
|
$0.6272 / $0.6973 | Buy Now |
DISTI #
4171844
|
Farnell | CONN, HEADER, 14POS, 1ROW, 1MM, SMT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 700 |
|
$0.7886 / $1.4897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M40-3011446R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M40-3011446R
Harwin
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.13 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |